GNM3145C1H221KD01D
Murata Manufacturing Co Ltd
Description: Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT

Overview of GNM3145C1H221KD01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GNM3145C1H221KD01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GNM3145C1H221KD01D by Murata Manufacturing Co Ltd

GNM3145C1H221KD01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.00022 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
JESD-609 Code
e3
Length
3.2 mm
Manufacturer Series
GNM31
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
CHIP
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Seated Height-Max
0.8 mm
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
0.8 mm
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GNM3145C1H221KD01D
    Murata Manufacturing Co Ltd
    Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GNM3145C1H221KD01D

This table gives cross-reference parts and alternative options found for GNM3145C1H221KD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GNM3145C1H221KD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GNM3145C1H221KA01B Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP Murata Manufacturing Co Ltd GNM3145C1H221KD01D vs GNM3145C1H221KA01B
GNM3145C1H221KD01B Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GNM3145C1H221KD01D vs GNM3145C1H221KD01B
GNM3145C1H221KA01D Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP Murata Manufacturing Co Ltd GNM3145C1H221KD01D vs GNM3145C1H221KA01D
Part Number Description Manufacturer Compare
GNM3145C1H221KA01B Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP Murata Manufacturing Co Ltd GNM3145C1H221KD01D vs GNM3145C1H221KA01B
GNM3145C1H221KA01D Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP Murata Manufacturing Co Ltd GNM3145C1H221KD01D vs GNM3145C1H221KA01D
GNM3145C1H221KD01J Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GNM3145C1H221KD01D vs GNM3145C1H221KD01J
GNM3145C1H221KD01B Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GNM3145C1H221KD01D vs GNM3145C1H221KD01B

Related Parts for GNM3145C1H221KD01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GNM3145C1H221KD01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GNM3145C1H221KD01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GNM3145C1H221KD01D would you like to use for your alert(s)?
  • Please alert me when GNM3145C1H221KD01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GNM3145C1H221KD01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GNM3145C1H221KD01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GNM3145C1H221KD01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GNM3145C1H221KD01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GNM3145C1H221KD01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: