-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Capacitor, 16V, X7R, 0.022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GNM214R71C223MA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GNM214R71C223MA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GNM214R71C223MA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GNM214R71C223MA01D
Murata Manufacturing Co Ltd
Array/Network Capacitor, 16V, X7R, 0.022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | GNM21 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GNM214R71C223MA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GNM214R71C223MA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GNM214R71C223MA01B | ISOLATED C NETWORK, 16V, X7R, 0.022uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GNM214R71C223MA01D vs GNM214R71C223MA01B |
GNM214R71C223MA01J | Array/Network Capacitor, 16V, X7R, 0.022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GNM214R71C223MA01D vs GNM214R71C223MA01J |