GNM1M2R71H102MA01D
Murata Manufacturing Co Ltd
Description: Array/Network Capacitor, 50V, X7R, 0.001uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT

Overview of GNM1M2R71H102MA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for GNM1M2R71H102MA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GNM1M2R71H102MA01D by Murata Manufacturing Co Ltd

GNM1M2R71H102MA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Samacsys Manufacturer
Murata Electronics
Capacitance
0.001 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
JESD-609 Code
e3
Length
1.37 mm
Manufacturer Series
GNM1M
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
CHIP
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Seated Height-Max
0.6 mm
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
0.64 mm
Terminal Shape
WRAPAROUND
Width
1 mm
Want to compare parts?
  1. GNM1M2R71H102MA01D
    Murata Manufacturing Co Ltd
    Array/Network Capacitor, 50V, X7R, 0.001uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GNM1M2R71H102MA01D

This table gives cross-reference parts and alternative options found for GNM1M2R71H102MA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GNM1M2R71H102MA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GNM1M2R71H102MA01J ISOLATED C NETWORK, 50V, X7R, 0.001uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GNM1M2R71H102MA01D vs GNM1M2R71H102MA01J
GNM1M2R71H102MA01B ISOLATED C NETWORK, 50V, X7R, 0.001uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GNM1M2R71H102MA01D vs GNM1M2R71H102MA01B
Part Number Description Manufacturer Compare
GNM1M2R71H102MA01J ISOLATED C NETWORK, 50V, X7R, 0.001uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GNM1M2R71H102MA01D vs GNM1M2R71H102MA01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GNM1M2R71H102MA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GNM1M2R71H102MA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GNM1M2R71H102MA01D would you like to use for your alert(s)?
  • Please alert me when GNM1M2R71H102MA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GNM1M2R71H102MA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GNM1M2R71H102MA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GNM1M2R71H102MA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GNM1M2R71H102MA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GNM1M2R71H102MA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: