Part Details for GNM1M25C1H470KD01D by Murata Manufacturing Co Ltd
Overview of GNM1M25C1H470KD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GNM1M25C1H470KD01D
GNM1M25C1H470KD01D CAD Models
GNM1M25C1H470KD01D Part Data Attributes
|
GNM1M25C1H470KD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GNM1M25C1H470KD01D
Murata Manufacturing Co Ltd
Array/Network Capacitor, 50V, C0G, 0.000047uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 1.37 mm | |
Manufacturer Series | GNM1M | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 0.64 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |