There are no models available for this part yet.
Overview of GMM27316233ENTG-7 by SK Hynix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Transportation and Logistics
Agriculture Technology
CAD Models for GMM27316233ENTG-7 by SK Hynix Inc
Part Data Attributes for GMM27316233ENTG-7 by SK Hynix Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SK HYNIX INC
|
Part Package Code
|
DIMM
|
Package Description
|
DIMM, DIMM168
|
Pin Count
|
168
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
DUAL BANK PAGE BURST
|
Access Time-Max
|
5.4 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK)
|
143 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
1207959552 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16MX72
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM168
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
4096
|
Self Refresh
|
YES
|
Standby Current-Max
|
0.025 A
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for GMM27316233ENTG-7
This table gives cross-reference parts and alternative options found for GMM27316233ENTG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM27316233ENTG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM572164004E6G6 | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | GMM27316233ENTG-7 vs SM572164004E6G6 |
STI7216107D2-60VGC | EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | GMM27316233ENTG-7 vs STI7216107D2-60VGC |
M390S1723CTU-C1L | Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | GMM27316233ENTG-7 vs M390S1723CTU-C1L |
STI7216105D1-60VGV | Fast Page DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | GMM27316233ENTG-7 vs STI7216105D1-60VGV |
STI7216105D1-70VGE | Fast Page DRAM Module, 16MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | GMM27316233ENTG-7 vs STI7216105D1-70VGE |
STI7216105D1-70VGR | Fast Page DRAM Module, 16MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | GMM27316233ENTG-7 vs STI7216105D1-70VGR |
STI7216107D2-60VGP | EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | GMM27316233ENTG-7 vs STI7216107D2-60VGP |
MH16V7245BATJ-6 | EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Mitsubishi Electric | GMM27316233ENTG-7 vs MH16V7245BATJ-6 |
IBM11M16735CB-50T | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | IBM | GMM27316233ENTG-7 vs IBM11M16735CB-50T |
SM572164078D63A | Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | GMM27316233ENTG-7 vs SM572164078D63A |