Part Details for IBM11M16735CB-50T by IBM
Overview of IBM11M16735CB-50T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for IBM11M16735CB-50T
IBM11M16735CB-50T CAD Models
IBM11M16735CB-50T Part Data Attributes
|
IBM11M16735CB-50T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11M16735CB-50T
IBM
EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 31.75 mm | |
Standby Current-Max | 0.018 A | |
Supply Current-Max | 2.61 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM11M16735CB-50T
This table gives cross-reference parts and alternative options found for IBM11M16735CB-50T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11M16735CB-50T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM72V1630GS-60 | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Siemens | IBM11M16735CB-50T vs HYM72V1630GS-60 |
MH16S72AMD-8A | Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | IBM11M16735CB-50T vs MH16S72AMD-8A |
M390S1620FT1-C7A | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | IBM11M16735CB-50T vs M390S1620FT1-C7A |
TM16TT72JPN-8 | 16MX72 SYNCHRONOUS DRAM MODULE, 6ns, DMA168, DIMM-168 | Texas Instruments | IBM11M16735CB-50T vs TM16TT72JPN-8 |
M374S1723FTU-C7A | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | IBM11M16735CB-50T vs M374S1723FTU-C7A |
THMY7216C1EG-80H | IC 16M X 72 SYNCHRONOUS DRAM MODULE, 6 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | IBM11M16735CB-50T vs THMY7216C1EG-80H |
GMM27316233ENTG-7 | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | LG Semicon Co Ltd | IBM11M16735CB-50T vs GMM27316233ENTG-7 |
HYM7V72A1631TFG-12 | Synchronous DRAM Module, 16MX72, 9ns, CMOS, DIMM-168 | SK Hynix Inc | IBM11M16735CB-50T vs HYM7V72A1631TFG-12 |
GMM27317233ATG-75 | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | LG Semicon Co Ltd | IBM11M16735CB-50T vs GMM27317233ATG-75 |
SM572164078E61C | Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM11M16735CB-50T vs SM572164078E61C |