GM71V16160AJ-6
Description: Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42,

Overview of GM71V16160AJ-6 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for GM71V16160AJ-6 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM71V16160AJ-6 by LG Semicon Co Ltd

GM71V16160AJ-6
LG Semicon Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J42
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ42,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. GM71V16160AJ-6
    LG Semicon Co Ltd
    Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42,
    VS

Alternate Parts for GM71V16160AJ-6

This table gives cross-reference parts and alternative options found for GM71V16160AJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71V16160AJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71V16160CJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, LG Semicon Co Ltd GM71V16160AJ-6 vs GM71V16160CJ-6
HY51V16160BJC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc GM71V16160AJ-6 vs HY51V16160BJC-60
HY51V16160HGJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc GM71V16160AJ-6 vs HY51V16160HGJ-6
HM51W16160AJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd GM71V16160AJ-6 vs HM51W16160AJ-6
HM51W16160J-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd GM71V16160AJ-6 vs HM51W16160J-6
IBM0116160BJ3-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 IBM GM71V16160AJ-6 vs IBM0116160BJ3-60
GM71V16160CJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc GM71V16160AJ-6 vs GM71V16160CJ-6
KM416V1000AJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Samsung Semiconductor GM71V16160AJ-6 vs KM416V1000AJ-6
HY51V16160CJC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc GM71V16160AJ-6 vs HY51V16160CJC-60
GM71V16160AJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42 SK Hynix Inc GM71V16160AJ-6 vs GM71V16160AJ-6
Part Number Description Manufacturer Compare
HY51V16160BSLJC-80 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc GM71V16160AJ-6 vs HY51V16160BSLJC-80
HM51W18160BLJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd GM71V16160AJ-6 vs HM51W18160BLJ-7
MSM5116165B-60JS EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 LAPIS Semiconductor Co Ltd GM71V16160AJ-6 vs MSM5116165B-60JS
MT4LC1M16H5DJ-70TR EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc GM71V16160AJ-6 vs MT4LC1M16H5DJ-70TR
IS41LV16105A-50KE Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Integrated Silicon Solution Inc GM71V16160AJ-6 vs IS41LV16105A-50KE
M5M418165CJ-5S EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 Mitsubishi Electric GM71V16160AJ-6 vs M5M418165CJ-5S
HY51V16160HGJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc GM71V16160AJ-6 vs HY51V16160HGJ-7
MCM518165BJ60R 1MX16 EDO DRAM, 60ns, PDSO42, 0.400 INCH, SOJ-42 Motorola Mobility LLC GM71V16160AJ-6 vs MCM518165BJ60R
MT4C1M16C7DJ-7STR Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc GM71V16160AJ-6 vs MT4C1M16C7DJ-7STR
KM416C1000LJ-10 Fast Page DRAM, 1MX16, 100ns, CMOS, PDSO42, PLASTIC, SOJ-42 Samsung Semiconductor GM71V16160AJ-6 vs KM416C1000LJ-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM71V16160AJ-6 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM71V16160AJ-6 by LG Semicon Co Ltd

Select Manufacturer
Which Manufacturer of GM71V16160AJ-6 would you like to use for your alert(s)?
  • Please alert me when GM71V16160AJ-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM71V16160AJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM71V16160AJ-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM71V16160AJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM71V16160AJ-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM71V16160AJ-6 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: