-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2341
|
Newark | Limit Switch, Spdt, Side Rotary, Limit Switch Actuator:Side Rotary, Contact Configuration:1No/1Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:300V, Operating Force Max:9.8N, Product Range:Side Rotary Series, Contact Currentrohs Compliant: Yes |Honeywell GLLC01A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$44.1600 / $57.9600 | Buy Now |
DISTI #
480-5956-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 300V Min Qty: 30 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3910 | Buy Now |
DISTI #
785-GLLC01A1B
|
Mouser Electronics | Limit Switches 12Ncm 1.062lbin 10A 1NO 1NC Dir Opening RoHS: Compliant | 16 |
|
$32.3900 / $55.8100 | Buy Now |
DISTI #
71226741
|
RS | Industrial Limit Switches | Honeywell GLLC01A1B RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7400 / $44.1600 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit RoHS: Compliant |
30 In Stock |
|
$34.4600 / $55.6600 | Buy Now |
DISTI #
GLLC01A1B
|
TME | Limit switch, lever R 25mm, metallic roller Ø17mm, NO + NC, 10A Min Qty: 1 | 0 |
|
$32.5200 / $37.4100 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit RoHS: Compliant |
30 In Stock |
|
$34.4600 / $55.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GLLC01A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLLC01A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROLLER TYPE | |
Additional Feature | O.F.=0.12NM, P.T.= 30 DEG, T.T.= 70 DEG | |
Body Breadth | 31 mm | |
Body Height | 30.5 mm | |
Body Length or Diameter | 62 mm | |
Contact (AC) Max Rating R Load | 10A@300VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |