Part Details for GLLA06B by Honeywell Sensing and Control
Overview of GLLA06B by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GLLA06B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4510
|
Newark | Limit Switch |Honeywell GLLA06B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7400 / $28.2900 | Buy Now |
DISTI #
785-GLLA06B
|
Mouser Electronics | Limit Switches 6N 1.35lb 10A 300VAC 2NC Slow Action RoHS: Compliant | 0 |
|
$30.2000 / $36.3400 | Order Now |
|
Onlinecomponents.com | Switch Limit N.C. Top Plunger Conduit 6N Linear Screw Mount RoHS: Compliant |
97 In Stock |
|
$30.9900 / $60.5700 | Buy Now |
|
Master Electronics | Switch Limit N.C. Top Plunger Conduit 6N Linear Screw Mount RoHS: Compliant |
97 In Stock |
|
$30.9900 / $60.5700 | Buy Now |
Part Details for GLLA06B
GLLA06B CAD Models
GLLA06B Part Data Attributes
|
GLLA06B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLLA06B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Top Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | TOP PIN PLUNGER | |
Body Breadth | 31 mm | |
Body Height | 30.5 mm | |
Body Length or Diameter | 62 mm | |
Contact (AC) Max Rating R Load | 10A@300VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH |