Part Details for GLLA06A2B by Honeywell Sensing and Control / MICRO SWITCH
Overview of GLLA06A2B by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLLA06A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002448350
|
Sager | Limit Switches 8N .7 lb 10A 300VAC 2NC Slow Action Min Qty: 1 | 34 |
|
$30.0800 / $31.7000 | Buy Now |