Part Details for GLFD01A1B by Honeywell Sensing and Control
Overview of GLFD01A1B by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLFD01A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-GLFD01A1B
|
Mouser Electronics | Limit Switches Limit Switch/GL Min Din-GLD,GLC,GLE RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit Automotive RoHS: Compliant | 0 |
|
$165.4300 / $307.9900 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit Automotive RoHS: Compliant | 0 |
|
$165.4300 / $307.9900 | Buy Now |
Part Details for GLFD01A1B
GLFD01A1B CAD Models
GLFD01A1B Part Data Attributes:
|
GLFD01A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLFD01A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY ROLLER LEVER | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |