Part Details for GLEB03A5B by Honeywell Sensing and Control
Overview of GLEB03A5B by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GLEB03A5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEB03A5B-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.7250 | Buy Now |
DISTI #
785-GLEB03A5B
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 1 |
|
$132.1100 / $186.1900 | Buy Now |
DISTI #
71226686
|
RS | Industrial Limit Switches | Honeywell GLEB03A5B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$200.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.9200 / $146.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$112.9200 / $146.3200 | Buy Now |
Part Details for GLEB03A5B
GLEB03A5B CAD Models
GLEB03A5B Part Data Attributes
|
GLEB03A5B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLEB03A5B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@300VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |