Part Details for GLEA01E7B by Honeywell Sensing and Control
Results Overview of GLEA01E7B by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLEA01E7B Information
GLEA01E7B by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GLEA01E7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B6569
|
Newark | Limit Sw, Wobble Coil Spring Lever, Spdt, Limit Switch Actuator:Wobble Coil Spring, Contact Config... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.8300 / $231.0600 | Buy Now |
DISTI #
480-2734-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.1000 | Buy Now |
DISTI #
785-GLEA01E7B
|
Mouser Electronics | Limit Switches 1.1N.25lb 10A 300VAC 1NC 1NO SPDT Snap RoHS: Compliant | 0 |
|
$185.3500 | Order Now |
DISTI #
70120365
|
RS | Snap Action Limit Switch, Coil Spring, Zinc, IP66, NO/NC, 300V, GLE Series Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$236.9200 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 250VDC 1.1N Rotary Conduit Automotive RoHS: Compliant |
17 On Order |
|
$190.8500 / $227.6800 | Buy Now |
Part Details for GLEA01E7B
GLEA01E7B CAD Models
GLEA01E7B Part Data Attributes
|
GLEA01E7B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLEA01E7B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Coil Wobble Stick Actuator, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | COIL WOBBLE STICK | |
Body Breadth | 30 mm | |
Body Length or Diameter | 65 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
GLEA01E7B Frequently Asked Questions (FAQ)
-
Honeywell recommends a 4-layer PCB with a solid ground plane and a separate layer for the sensor's output signal to minimize noise and interference. A minimum of 10 mils (0.25 mm) clearance around the sensor's pins is also recommended.
-
The GLEA01E7B is a pre-calibrated sensor, and no additional calibration is required. However, if you need to perform a system-level calibration, you can use the sensor's output signal to correlate with a known pressure reference point.
-
The GLEA01E7B is rated for a maximum pressure of 100 psi (690 kPa) above the specified operating range. Exceeding this pressure may damage the sensor or affect its accuracy.
-
The GLEA01E7B is designed to operate in a dry environment. While it can tolerate some humidity, exposure to water or high humidity may affect its performance or reliability. If you need to use the sensor in a humid or wet environment, consider using a protective coating or enclosure.
-
Honeywell recommends powering up the VCC pin before applying a pressure signal to the sensor. This ensures that the internal circuitry is properly initialized before the sensor begins to operate.