Select Manufacturer to View glea01a2b Details

Select Manufacturer
Select Manufacturer
Honeywell Sensing and Control
Honeywell Sensing and Control / Clarostat
Not Found
Manufacturer Description Price Range Set Alert Details
Honeywell Sensing and Control / Clarostat MICRO SWITCH™ Global Miniature Limit Switches: GLE Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Triple Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL $55.2690 / $94.4500
View Details
Honeywell Sensing and Control Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Lever Actuator, Panel Mount $55.2690 / $118.5069
View Details