Part Details for GLCC01B-D1 by Honeywell Sensing and Control
Overview of GLCC01B-D1 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLCC01B-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1473
|
Newark | Limit Switch, Spdt, 300Vac/250Vdc, 10A, Limit Switch Actuator:Top Plunger, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:300V, Operating Force Max:16N, Product Range:Glc Series Rohs Compliant: Yes |Honeywell GLCC01B-D1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$91.7600 / $120.0500 | Buy Now |
DISTI #
480-6867-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$99.7294 / $124.6600 | Buy Now |
DISTI #
785-GLCC01B-D1
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Not Compliant | 6 |
|
$94.7300 / $120.0100 | Buy Now |
DISTI #
71226625
|
RS | Industrial Limit Switches | Honeywell GLCC01B-D1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$160.5800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Metal Top Pin Plunger, Ø 10 mm [0.4 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, Deutsch DT Series 4 Pin Connector Bottom Exit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66, NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
66 In Stock 100 On Order |
|
$79.8000 / $104.8700 | Buy Now |
DISTI #
73473663
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 16N Linear Connector Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 64 |
|
$106.7086 / $129.3095 | Buy Now |
DISTI #
GLCC01B-D1
|
TTI | Limit Switches LIMIT SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 251 In Stock |
|
$79.8000 / $107.6600 | Buy Now |
DISTI #
Honeywell GLCC01B-D1
|
PEI Genesis | LIMIT SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Metal Top Pin Plunger, Ø 10 mm [0.4 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, Deutsch DT Series 4 Pin Connector Bottom Exit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66, NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
66 In Stock 100 On Order |
|
$79.8000 / $104.8700 | Buy Now |