Part Details for GLCB35A1B-5 by Honeywell Sensing and Control
Overview of GLCB35A1B-5 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLCB35A1B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0406
|
Newark | Limit Sw, Dpst, Rotary Roller, 6A, 120V, Limit Switch Actuator:Side Rotary Roller, Contact Configuration:Dpst-No, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:0.12N-M, Product Range:Glc Series Rohs Compliant: Yes |Honeywell GLCB35A1B-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for GLCB35A1B-5
GLCB35A1B-5 CAD Models
GLCB35A1B-5 Part Data Attributes
|
GLCB35A1B-5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLCB35A1B-5
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 0.1A, 50VDC, Side Rotary Actuator,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Body Breadth | 30.4 mm | |
Body Length or Diameter | 31.1 mm | |
Contact (AC) Max Rating R Load | .1A@50VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for GLCB35A1B-5
This table gives cross-reference parts and alternative options found for GLCB35A1B-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLCB35A1B-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLDC36A1B | Snap Acting/Limit Switch, DPST, Momentary, 0.1A, 50VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLCB35A1B-5 vs GLDC36A1B |
GLDD36A1B | Snap Acting/Limit Switch, DPST, Momentary, 0.1A, 50VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLCB35A1B-5 vs GLDD36A1B |
GLDD36A1A | Snap Acting/Limit Switch, DPST, Momentary, 0.1A, 50VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLCB35A1B-5 vs GLDD36A1A |