Part Details for GLCB03B by Honeywell Sensing and Control
Overview of GLCB03B by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLCB03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4902
|
Newark | Limit Switch, Spdt, 6A, 120V Rohs Compliant: Yes |Honeywell GLCB03B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$73.1400 / $98.1200 | Buy Now |
DISTI #
480-GLCB03B-ND
|
DigiKey | SWITCH LIMIT Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.8500 | Buy Now |
DISTI #
785-GLCB03B
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 11 |
|
$67.8500 / $83.2200 | Buy Now |
DISTI #
71226614
|
RS | Industrial Limit Switches | Honeywell GLCB03B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$111.4200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Metal Top Pin Plunger, Ø 10 mm [0.4 in], 1NC 1NO Single Pole Double Throw (SPDT) Break Before Make, Slow Acting, AC 15, A300, DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66, NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
25 In Stock |
|
$52.4200 / $81.5400 | Buy Now |
DISTI #
81421494
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2423 | Americas - 24 |
|
$74.5030 / $106.0020 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Metal Top Pin Plunger, Ø 10 mm [0.4 in], 1NC 1NO Single Pole Double Throw (SPDT) Break Before Make, Slow Acting, AC 15, A300, DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66, NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
25 In Stock |
|
$52.4200 / $81.5400 | Buy Now |
Part Details for GLCB03B
GLCB03B CAD Models
GLCB03B Part Data Attributes
|
GLCB03B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLCB03B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 6 mm | |
Actuator Type | TOP PLUNGER | |
Contact (AC) Max Rating R Load | 10A@300VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Force-Max | 16 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |