Part Details for GLC65HG by SL Power Electronics
Results Overview of GLC65HG by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLC65HG Information
GLC65HG by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GLC65HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2649
|
Newark | Switching Power Supplies 65W 3.3/5/12V |Sl Power GLC65HG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$165.9600 / $255.9100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/4A/2.5A 60W RoHS: Compliant |
142 Partner Stock |
|
$125.9100 / $135.9900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/4A/2.5A 60W RoHS: Compliant |
142 Partner Stock |
|
$125.9100 / $135.9900 | Buy Now |
Part Details for GLC65HG
GLC65HG CAD Models
GLC65HG Part Data Attributes
|
GLC65HG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GLC65HG
SL Power Electronics
AC-DC Regulated Power Supply Module, 65W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | Module | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |
GLC65HG Frequently Asked Questions (FAQ)
-
SL Power Electronics recommends a PCB layout with a solid copper pour on the top and bottom layers, connected to the heat sink pins, to ensure efficient heat dissipation. Additionally, a minimum of 2 oz copper thickness is recommended for the PCB.
-
To ensure reliable start-up and shutdown, it's essential to follow the recommended soft-start and shutdown procedures outlined in the datasheet. This includes using a soft-start circuit to limit the inrush current and a shutdown circuit to prevent voltage spikes.
-
SL Power Electronics recommends derating the input voltage by 10% for operation above 40°C and by 20% for operation above 50°C to ensure reliable operation and prevent overheating.
-
Yes, the GLC65HG can be used in a redundant or parallel configuration, but it's essential to follow the recommended guidelines for synchronization and current sharing to ensure reliable operation and prevent damage to the power supplies.
-
SL Power Electronics recommends using a common-mode choke and a differential-mode filter to meet the EMI requirements. The datasheet provides a recommended EMI filter design, and it's essential to follow this design to ensure compliance with EMI regulations.