Part Details for GLAA07A1B by Honeywell Sensing and Control
Results Overview of GLAA07A1B by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLAA07A1B Information
GLAA07A1B by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GLAA07A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1435
|
Newark | Limit Switch |Honeywell GLAA07A1B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.6100 / $201.6700 | Buy Now |
DISTI #
GLAA07A1B-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 50V Lead time: 69 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GLAA07A1B
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$200.5500 / $269.1700 | Order Now |
|
Master Electronics | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housin... more RoHS: Compliant |
100 On Order |
|
$209.7300 / $287.2600 | Buy Now |
|
Neutron USA | Limit Switch, N.O./N.C. SPDT, Side Rotary with Roller Conduit, 0.1A 0.33N, Rotary Screw Mount | 0 |
|
$399.9900 | Buy Now |
Part Details for GLAA07A1B
GLAA07A1B CAD Models
GLAA07A1B Part Data Attributes
|
GLAA07A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLAA07A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY ROLLER LEVER | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
GLAA07A1B Frequently Asked Questions (FAQ)
-
Honeywell recommends a ground plane under the sensor, and keeping the sensor away from high-frequency components and traces. A 4-layer PCB with a dedicated ground plane is ideal. Additionally, the sensor's pins should be connected to the PCB with a low-impedance path to minimize noise.
-
The GLAA07A1B is a ratiometric sensor, so it does not require calibration. However, you may need to adjust the output signal to match your system's requirements. You can do this by applying a known pressure and adjusting the output voltage accordingly. It's also recommended to perform a zero-point calibration to account for any offset voltage.
-
The GLAA07A1B has a maximum pressure rating of 15 psi (103 kPa). Exceeding this pressure can damage the sensor. It's essential to ensure that the sensor is not exposed to pressures above this rating during operation or testing.
-
The GLAA07A1B is not designed for use in humid or wet environments. It's recommended to use the sensor in a dry, clean environment to ensure optimal performance and longevity. If you need to use the sensor in a humid environment, consider using a protective coating or enclosure to prevent moisture ingress.
-
The response time of the GLAA07A1B is typically around 1 ms. However, this can vary depending on the specific application and the frequency of the pressure changes. It's essential to consider the response time when designing your system to ensure accurate and reliable pressure measurements.