Part Details for GL80-RT/30/40A/98A by PEPPERL+FUCHS GmbH
Overview of GL80-RT/30/40A/98A by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N1506P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 98A 16Mohm To-3P |
Price & Stock for GL80-RT/30/40A/98A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y8449
|
Newark | Photoelectric (Automation) |Pepperl+Fuchs GL80-RT/30/40A/98A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$338.4500 / $410.6500 | Buy Now |
DISTI #
2046-GL80-RT/30/40A/98A-ND
|
DigiKey | PHOTOELECTRIC (AUTOMATION) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$341.8300 | Buy Now |
DISTI #
71257362
|
RS | Photoelectric (Automation) | Pepperl+Fuchs Factory Automation GL80-RT/30/40A/98A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$377.8000 / $410.6500 | RFQ |