-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9740
|
Newark | Diode, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:30A, Operating Temperature Max:175°C Rohs Compliant: Yes |Vishay GL41MHE3/96 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
625-GL41MHE3
|
Mouser Electronics | Rectifiers 1 Amp 1000 Volt 30 Amp IFSM RoHS: Compliant | 0 |
|
$0.1010 / $0.4700 | Order Now |
DISTI #
GL41MHE3/96
|
TME | Diode: rectifying, SMD, 1kV, 1A, DO213AB,MELF plastic, Ufmax: 1.2V Min Qty: 5 | 0 |
|
$0.1720 / $0.2570 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GL41MHE3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL41MHE3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for GL41MHE3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41MHE3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41MHE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41MHE3/96 vs GL41MHE3/97 |
GL41M-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | GL41MHE3/96 vs GL41M-E3/97 |
GL41M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Vishay Intertechnologies | GL41MHE3/96 vs GL41M |
GL41M-E3/97 | Diode 1KV 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | GL41MHE3/96 vs GL41M-E3/97 |