Part Details for GL41M-E3/97 by Vishay Semiconductors
Overview of GL41M-E3/97 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL41M-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GL41M-E3/97GICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO213AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13883 In Stock |
|
$0.0944 / $0.5800 | Buy Now |
Part Details for GL41M-E3/97
GL41M-E3/97 CAD Models
GL41M-E3/97 Part Data Attributes
|
GL41M-E3/97
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GL41M-E3/97
Vishay Semiconductors
Diode 1KV 1A 2-Pin DO-213AB T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GL41M-E3/97
This table gives cross-reference parts and alternative options found for GL41M-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41M-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41MHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41M-E3/97 vs GL41MHE3/96 |
GL41MHE3/96 | 1KV 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | GL41M-E3/97 vs GL41MHE3/96 |
GL41M-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | GL41M-E3/97 vs GL41M-E3/97 |
GL41M-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | GL41M-E3/97 vs GL41M-E3/96 |