There are no models available for this part yet.
Overview of GL-DPDT-48A by MEC Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG888YRUZ-REEL | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V | |
ADG888YRUZ | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V | |
ADG888YRUZ-REEL7 | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V |
Price & Stock for GL-DPDT-48A by MEC Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 50VAC 10A DPDT (27.5x21x42)mm Socket Power Relay RoHS: Compliant |
169 In Stock |
|
$7.8800 / $44.0600 | Buy Now |