Part Details for GL-DPDT-110A-N by MEC Relays
Results Overview of GL-DPDT-110A-N by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL-DPDT-110A-N Information
GL-DPDT-110A-N by MEC Relays is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-220SIS | |
CLC110A/BPA | Rochester Electronics LLC | CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA) | |
CY7C4271-10AXI | Rochester Electronics LLC | CY7C4271 - 32K X 9 Deep Sync FIFO, Industrial Temp |
Price & Stock for GL-DPDT-110A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 3.9KOhm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose ... more RoHS: Compliant |
19 In Stock |
|
$25.6900 / $29.7500 | Buy Now |