Part Details for GKG3R024 by Sprague-Goodman
Overview of GKG3R024 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GKG3R024
GKG3R024 CAD Models
GKG3R024 Part Data Attributes
|
GKG3R024
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GKG3R024
Sprague-Goodman
Variable Capacitor, Ceramic, 100V, 1.4pF Min, 3pF Max, Vertical Adjuster, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 3 pF | |
Capacitance-Min | 1.4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Magazine | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | GK | |
Size Code | 1816 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 4 mm |
Alternate Parts for GKG3R024
This table gives cross-reference parts and alternative options found for GKG3R024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKG3R024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ03Z2R3NR169T00 | Variable Capacitor, Ceramic, 100V, 1.25pF Min, 2.3pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | GKG3R024 vs TZ03Z2R3NR169T00 |
GKG70014 | Variable Capacitor, Ceramic, 100V, 12pF Min, 70pF Max, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | GKG3R024 vs GKG70014 |
TZ03T110YR169T00 | Variable Capacitor, Ceramic, 100V, 3pF Min, 11pF Max, Horizontal Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | GKG3R024 vs TZ03T110YR169T00 |
TZ03Z100TR169 | Variable Capacitor, Ceramic, 100V, 2.7pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | GKG3R024 vs TZ03Z100TR169 |
TZ03Z070FR169 | Variable Capacitor, Ceramic, 100V, 2pF Min, 7pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | GKG3R024 vs TZ03Z070FR169 |
GKG40054 | Variable Capacitor, Ceramic, 100V, 6.5pF Min, 40pF Max, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | GKG3R024 vs GKG40054 |
9386-6RPC | Variable Capacitor, Ceramic, 100V, 8pF Min, 50pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | GKG3R024 vs 9386-6RPC |
GKG40071 | Variable Capacitor, Ceramic, 100V, 8.5pF Min, 40pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG3R024 vs GKG40071 |
TZ03T110NR169T00 | Variable Capacitor, Ceramic, 100V, 3pF Min, 11pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | GKG3R024 vs TZ03T110NR169T00 |
TZ03N100E169B00 | Variable Capacitor, Ceramic, 100V, 2.1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | GKG3R024 vs TZ03N100E169B00 |