-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitor, Ceramic, 100V, 2.1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TZ03N100E169B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ03N100E169B00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 100V, 2.1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2.1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
This table gives cross-reference parts and alternative options found for TZ03N100E169B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ03N100E169B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ03Z2R3NR169T00 | Variable Capacitor, Ceramic, 100V, 1.25pF Min, 2.3pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03N100E169B00 vs TZ03Z2R3NR169T00 |
GKG70014 | Variable Capacitor, Ceramic, 100V, 12pF Min, 70pF Max, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | TZ03N100E169B00 vs GKG70014 |
TZ03T110YR169T00 | Variable Capacitor, Ceramic, 100V, 3pF Min, 11pF Max, Horizontal Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03N100E169B00 vs TZ03T110YR169T00 |
TZ03Z100TR169 | Variable Capacitor, Ceramic, 100V, 2.7pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03N100E169B00 vs TZ03Z100TR169 |
TZ03Z070FR169 | Variable Capacitor, Ceramic, 100V, 2pF Min, 7pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | TZ03N100E169B00 vs TZ03Z070FR169 |
GKG40054 | Variable Capacitor, Ceramic, 100V, 6.5pF Min, 40pF Max, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | TZ03N100E169B00 vs GKG40054 |
9386-6RPC | Variable Capacitor, Ceramic, 100V, 8pF Min, 50pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | TZ03N100E169B00 vs 9386-6RPC |
GKG40071 | Variable Capacitor, Ceramic, 100V, 8.5pF Min, 40pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | TZ03N100E169B00 vs GKG40071 |
TZ03T110NR169T00 | Variable Capacitor, Ceramic, 100V, 3pF Min, 11pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03N100E169B00 vs TZ03T110NR169T00 |
GKG90011 | Variable Capacitor, Ceramic, 100V, 20pF Min, 90pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | TZ03N100E169B00 vs GKG90011 |