GKG10016
Sprague-Goodman
Description: Variable Capacitor, Ceramic, 100V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount

Overview of GKG10016 by Sprague-Goodman

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GKG10016 by Sprague-Goodman
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GKG10016 by Sprague-Goodman

GKG10016
Sprague-Goodman
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPRAGUE-GOODMAN ELECTRONICS INC
Package Description
, 2424
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.30.00.10
Adjuster Orientation
VERTICAL
Capacitance-Max
10 pF
Capacitance-Min
3 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
Height
5 mm
Length
6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
100 V
Size Code
2424
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
SNAP-IN
Width
6 mm
Want to compare parts?
  1. GKG10016
    Sprague-Goodman
    Variable Capacitor, Ceramic, 100V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount
    VS

Alternate Parts for GKG10016

This table gives cross-reference parts and alternative options found for GKG10016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKG10016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GKG70015 CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 70pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED Sprague-Goodman GKG10016 vs GKG70015
GKG5R016 CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Sprague-Goodman GKG10016 vs GKG5R016
GKG5R015 CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED Sprague-Goodman GKG10016 vs GKG5R015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GKG10016 by Sprague-Goodman.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GKG10016 by Sprague-Goodman

  • Please alert me when GKG10016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GKG10016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GKG10016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GKG10016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GKG10016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GKG10016 by Sprague-Goodman

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: