Part Details for GKG5R016 by Sprague-Goodman
Overview of GKG5R016 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GKG5R016
GKG5R016 CAD Models
GKG5R016 Part Data Attributes
|
GKG5R016
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GKG5R016
Sprague-Goodman
CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 5 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 6 mm | |
Manufacturer Series | GKG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | GK | |
Size Code | 2424 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | SNAP-IN | |
Width | 6 mm |
Alternate Parts for GKG5R016
This table gives cross-reference parts and alternative options found for GKG5R016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKG5R016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GKG70015 | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 70pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Sprague-Goodman | GKG5R016 vs GKG70015 |
GKG5R015 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Sprague-Goodman | GKG5R016 vs GKG5R015 |