Part Details for GKDD3M9 by Honeywell Sensing and Control
Overview of GKDD3M9 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKDD3M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-GKDD3M9-ND
|
DigiKey | SAFETY LIMIT SWITCH-HEAVY DUTY Min Qty: 5 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$464.5680 | Buy Now |
DISTI #
785-GKDD3M9
|
Mouser Electronics | Basic / Snap Action Switches Safety/GK Din Key Op RoHS: Compliant | 0 |
|
$456.4900 / $480.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$395.5100 / $552.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$395.5100 / $552.2700 | Buy Now |
Part Details for GKDD3M9
GKDD3M9 CAD Models
GKDD3M9 Part Data Attributes
|
GKDD3M9
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GKDD3M9
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 2.8A, 24VDC, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42.6 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 2.8 A | |
Contact (DC) Max Rating R Load | 2.8A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |