Part Details for GKCC1L6 by Honeywell Sensing and Control
Overview of GKCC1L6 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKCC1L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4098
|
Newark | Safety Limit Switch-Heavy Duty/Honeywell |Honeywell GKCC1L6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$416.7300 / $450.5000 | Buy Now |
DISTI #
85C8489
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell GKCC1L6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$465.6600 / $529.9900 | Buy Now |
DISTI #
2266-GKCC1L6-ND
|
DigiKey | SWITCH SAFETY LIMIT HD Min Qty: 1 Lead time: 54 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$441.5300 / $458.8400 | Buy Now |
DISTI #
480-GKCC1L6-ND
|
DigiKey | SWITCH SAFETY LIMIT HD Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$418.1300 | Buy Now |
DISTI #
785-GKCC1L6
|
Mouser Electronics | Basic / Snap Action Switches SAFETY LIMIT SWITCH-HEAVY DUTY RoHS: Compliant | 0 |
|
$418.1300 | Order Now |
DISTI #
70347185
|
RS | GK Series Dual Entry Key-Op Interlock Switch | Honeywell GKCC1L6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$460.6900 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive RoHS: Compliant |
4 Partner Stock |
|
$409.5800 / $435.1100 | Buy Now |
DISTI #
38608886
|
Verical | Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$414.0400 / $430.2700 | Buy Now |
DISTI #
GKCC1L6-HON
|
TME | GKCC1L6 Min Qty: 1 | 4 |
|
$456.5493 / $474.4525 | Buy Now |
DISTI #
C1S315200183096
|
Chip1Stop | Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive RoHS: Compliant | 4 |
|
$459.0000 / $477.0000 | Buy Now |
Part Details for GKCC1L6
GKCC1L6 CAD Models
GKCC1L6 Part Data Attributes
|
GKCC1L6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GKCC1L6
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 2.8A, 24VDC, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42.6 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 2.8 A | |
Contact (DC) Max Rating R Load | 2.8A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |