Part Details for GHC2/0-12-C by Panduit Corp
Overview of GHC2/0-12-C by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GHC2/0-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-21456-ND
|
DigiKey | CBL CLAMP GROUND BRONZE FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$6.3660 / $6.5400 | Buy Now |
DISTI #
71947615
|
RS | Bronze ground hubs, 10 SOL-2/0AWG, 1/2" hub size, 1.98" hub length. | Panduit GHC2/0-12-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3900 / $6.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$3.9700 | Buy Now |
DISTI #
000000000003882785
|
Sager | Cable Mounting & Accessories Guillotine Style Hub | 0 |
|
Buy Now |
Part Details for GHC2/0-12-C
GHC2/0-12-C CAD Models
GHC2/0-12-C Part Data Attributes
|
GHC2/0-12-C
Panduit Corp
Buy Now
|
Compare Parts:
GHC2/0-12-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |