Part Details for GGN12000 by Sprague-Goodman
Overview of GGN12000 by Sprague-Goodman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGN12000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GGN12000 | 24 |
|
Buy Now |
Part Details for GGN12000
GGN12000 CAD Models
GGN12000 Part Data Attributes:
|
GGN12000
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GGN12000
Sprague-Goodman
Variable Capacitor, Glass, 750V, 0.8pF Min, 12pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 12 pF | |
Capacitance-Min | 0.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | GLASS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Rated (DC) Voltage (URdc) | 750 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for GGN12000
This table gives cross-reference parts and alternative options found for GGN12000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGN12000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP12C | Variable Capacitor, Glass, 750V, 1% +Tol, 1% -Tol, 0.8pF Min, 12pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | GGN12000 vs TP12C |