Part Details for TP12C by Knowles Capacitors
Overview of TP12C by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP12C
TP12C CAD Models
TP12C Part Data Attributes
|
TP12C
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
TP12C
Knowles Capacitors
Variable Capacitor, Glass, 750V, 1% +Tol, 1% -Tol, 0.8pF Min, 12pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 12 pF | |
Capacitance-Min | 0.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.784 mm | |
Dielectric Material | GLASS | |
Length | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 750 V | |
Surface Mount | NO | |
Terminal Pitch | 16.002 mm | |
Terminal Shape | WIRE |