Part Details for GG8888F182 by Amphenol Positronic
Overview of GG8888F182 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for GG8888F182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-GG8888F182
|
Mouser Electronics | Power to the Board | 0 |
|
$55.9300 / $61.2400 | Order Now |
DISTI #
POSGG8888F182
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGG8888F182
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GG8888F182
GG8888F182 CAD Models
GG8888F182 Part Data Attributes
|
GG8888F182
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GG8888F182
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GG8888F182
This table gives cross-reference parts and alternative options found for GG8888F182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GG8888F182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1NRNRNRNRN1F0091 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | GG8888F182 vs SP1NRNRNRNRN1F0091 |
SP5Y1F0001/AA | Rectangular Power Connector, 4 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | GG8888F182 vs SP5Y1F0001/AA |
DF04F00 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | GG8888F182 vs DF04F00 |
PLA04F800A2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | GG8888F182 vs PLA04F800A2 |
PLA04F000C2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | GG8888F182 vs PLA04F000C2 |
42732-1081 | Rectangular Power Connector, 4 Contact(s), Female | Molex | GG8888F182 vs 42732-1081 |
PLAH04F1000 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | GG8888F182 vs PLAH04F1000 |
PLA04F100A1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | GG8888F182 vs PLA04F100A1 |
PLA04F700A2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | GG8888F182 vs PLA04F700A2 |
PLA04F100C2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | GG8888F182 vs PLA04F100C2 |