Part Details for GFP50N03 by Vishay Semiconductors
Overview of GFP50N03 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFP50N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 A, 30 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 2400 |
|
Buy Now |
Part Details for GFP50N03
GFP50N03 CAD Models
GFP50N03 Part Data Attributes:
|
GFP50N03
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GFP50N03
Vishay Semiconductors
Power Field-Effect Transistor, 50A I(D), 30V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for GFP50N03
This table gives cross-reference parts and alternative options found for GFP50N03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFP50N03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056572127 | TRANSISTOR 75 A, 25 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | GFP50N03 vs 934056572127 |
APT4025BNR | Power Field-Effect Transistor, 23A I(D), 400V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Advanced Power Technology | GFP50N03 vs APT4025BNR |
PHP24N03LT127 | TRANSISTOR 24 A, 30 V, 0.056 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | GFP50N03 vs PHP24N03LT127 |
APT1002R4BN | Power Field-Effect Transistor, 6.5A I(D), 1000V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Advanced Power Technology | GFP50N03 vs APT1002R4BN |
BUK754R3-40B | Power Field-Effect Transistor | Nexperia | GFP50N03 vs BUK754R3-40B |
PHP87N03T | TRANSISTOR 75 A, 30 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | GFP50N03 vs PHP87N03T |
PHX2N40E | TRANSISTOR 2.4 A, 400 V, 1.8 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, FULLPACK-3, FET General Purpose Power | NXP Semiconductors | GFP50N03 vs PHX2N40E |
APT5022BN | Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Advanced Power Technology | GFP50N03 vs APT5022BN |
APT5022BNF | Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Advanced Power Technology | GFP50N03 vs APT5022BNF |
PHP130N03LT127 | TRANSISTOR 75 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | GFP50N03 vs PHP130N03LT127 |