Part Details for GF1B-E3/5CA by Vishay Semiconductors
Overview of GF1B-E3/5CA by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF1B-E3/5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF1B-E3/5CAGICT-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO214BA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2449 In Stock |
|
$0.1350 / $0.5700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 6500 | 6500 |
|
$0.1422 | Buy Now |
Part Details for GF1B-E3/5CA
GF1B-E3/5CA CAD Models
GF1B-E3/5CA Part Data Attributes
|
GF1B-E3/5CA
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GF1B-E3/5CA
Vishay Semiconductors
DIODE GP 100V 1A DO214BA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214BA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GF1B-E3/5CA
This table gives cross-reference parts and alternative options found for GF1B-E3/5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1B-E3/5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, | General Instrument Corp | GF1B-E3/5CA vs GF1B |
GF1BHE3/67A | Diode Switching 100V 1A 2-Pin DO-214BA T/R | Vishay Semiconductors | GF1B-E3/5CA vs GF1BHE3/67A |
GF1B | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, PLASTIC, GF1, 2 PIN | Vishay Semiconductors | GF1B-E3/5CA vs GF1B |
GF1B-E3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | GF1B-E3/5CA vs GF1B-E3/5CA |
GF1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | GF1B-E3/5CA vs GF1B |
GF1B | 1.0A General Purpose Rectifier, SMA, 7500-REEL | onsemi | GF1B-E3/5CA vs GF1B |
GF1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA | International Semiconductor Inc | GF1B-E3/5CA vs GF1B |
GF1B-E3 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-214BA, LEAD FREE, PLASTIC, GF1, 2 PIN, Signal Diode | Vishay Semiconductors | GF1B-E3/5CA vs GF1B-E3 |
GF1BHE3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1B-E3/5CA vs GF1BHE3/67A |