Part Details for GDC-5A by Eaton Bussmann
Overview of GDC-5A by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDC-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4110
|
Newark | Cartridge Fuses 5A 250V Time Delay |Eaton Bussmann GDC-5A Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$6.1700 / $8.1400 | Buy Now |
DISTI #
283-GDC-5A-ND
|
DigiKey | FUSE GLASS 5A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3880 | Buy Now |
|
Bisco Industries | 44 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass |
6 Partner Stock 165 Factory Stock |
|
$4.1800 / $5.6900 | Buy Now |
DISTI #
GDC-5A
|
TME | Fuse: fuse, time-lag, 5A, 250VAC, cylindrical,glass, 5x20mm, brass Min Qty: 5 | 0 |
|
$6.3300 | RFQ |
DISTI #
000000000000558406
|
Sager | Cartridge Fuses 5A 250V TIME DELAY Min Qty: 5 | 0 |
|
$4.4300 / $5.2100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$3.5000 / $5.3800 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass |
6 Partner Stock 165 Factory Stock |
|
$4.1800 / $5.6900 | Buy Now |
Part Details for GDC-5A
GDC-5A CAD Models
GDC-5A Part Data Attributes:
|
GDC-5A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
GDC-5A
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 35A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 133 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CSA; IMQ; MITI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for GDC-5A
This table gives cross-reference parts and alternative options found for GDC-5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDC-5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Cooper Industries | GDC-5A vs TR2/GDC-500MA |
BK1/GDC-500 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-5A vs BK1/GDC-500 |
S506-500-R | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GDC-5A vs S506-500-R |
TR2/GDC-500 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-5A vs TR2/GDC-500 |
S506-500 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-5A vs S506-500 |
BK/GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Cooper Industries | GDC-5A vs BK/GDC-500MA |
GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Cooper Industries | GDC-5A vs GDC-500MA |
S506-50-R | Electric Fuse, Time Delay Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GDC-5A vs S506-50-R |
BK/GDC-500 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-5A vs BK/GDC-500 |