Part Details for GDC-500MA by Cooper Industries
Overview of GDC-500MA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN | |
DC1865A | Analog Devices | LT3055EDD Demo Board - 500mA, | |
DC1205A | Analog Devices | LT3592EDDB Demoboard - 500mA W |
Part Details for GDC-500MA
GDC-500MA CAD Models
GDC-500MA Part Data Attributes
|
GDC-500MA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
GDC-500MA
Cooper Industries
Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; IMQ; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for GDC-500MA
This table gives cross-reference parts and alternative options found for GDC-500MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDC-500MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S506-500-R | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GDC-500MA vs S506-500-R |
BK1/GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Cooper Industries | GDC-500MA vs BK1/GDC-500MA |
TR2/GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eaton Corporation | GDC-500MA vs TR2/GDC-500MA |
BK1/GDC-500 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-500MA vs BK1/GDC-500 |
BK/GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Cooper Industries | GDC-500MA vs BK/GDC-500MA |
BK1/GDC-500 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | GDC-500MA vs BK1/GDC-500 |
BK/GDC-500 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | GDC-500MA vs BK/GDC-500 |
BK1/GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eaton Corporation | GDC-500MA vs BK1/GDC-500MA |
GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eaton Corporation | GDC-500MA vs GDC-500MA |
S506-500 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-500MA vs S506-500 |