-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1287427
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4852 / $0.7630 | Buy Now |
DISTI #
1287427
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2648 / $0.2974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GD75232PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232PWE4
Texas Instruments
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.01 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 175 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for GD75232PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST75185CTR | ? 15 kV ESD protected 3 to 5.5 V, 400 kbps, RS-232 | STMicroelectronics | GD75232PWE4 vs ST75185CTR |
GD65232PWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | GD75232PWE4 vs GD65232PWE4 |
GD65232PWR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP -40 to 85 | Texas Instruments | GD75232PWE4 vs GD65232PWR |
GD75232PW | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWE4 vs GD75232PW |
GD75232PWRG4 | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWE4 vs GD75232PWRG4 |
GD75232PWG4 | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWE4 vs GD75232PWG4 |
GD75232PWR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWE4 vs GD75232PWR |
SN75185PWR | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWE4 vs SN75185PWR |
GD65232PWG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | GD75232PWE4 vs GD65232PWG4 |
GD75232PWRE4 | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | Texas Instruments | GD75232PWE4 vs GD75232PWRE4 |