-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GD75232DWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232DWE4
Texas Instruments
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.01 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 175 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for GD75232DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD65232DWG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | GD75232DWE4 vs GD65232DWG4 |
ST75C185BD | TRIPLE LINE TRANSCEIVER, PDSO20, SO-20 | STMicroelectronics | GD75232DWE4 vs ST75C185BD |
ST75185CD | TRIPLE LINE TRANSCEIVER, PDSO20, SO-20 | STMicroelectronics | GD75232DWE4 vs ST75185CD |
SN75C185DWG4 | Low-Power Multiple Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | GD75232DWE4 vs SN75C185DWG4 |
GD65232DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | GD75232DWE4 vs GD65232DWRG4 |
SN75185DWRE4 | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | GD75232DWE4 vs SN75185DWRE4 |
SN75185DWR | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | GD75232DWE4 vs SN75185DWR |
SN75185DWG4 | Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 | Texas Instruments | GD75232DWE4 vs SN75185DWG4 |
GD65232DWE4 | Multiple RS-232 Drivers and Receivers 20-SOIC -40 to 85 | Texas Instruments | GD75232DWE4 vs GD65232DWE4 |
GD65232DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | GD75232DWE4 vs GD65232DWRE4 |