There are no models available for this part yet.
Overview of GD74HCT688 by Goldstar Electron Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for GD74HCT688 by Goldstar Electron Co Ltd
Part Data Attributes for GD74HCT688 by Goldstar Electron Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GOLDSTAR ELECTRON CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CASCADABLE
|
Family
|
HCT
|
JESD-30 Code
|
R-PDIP-T20
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
IDENTITY COMPARATOR
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
42 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for GD74HCT688
This table gives cross-reference parts and alternative options found for GD74HCT688. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT688, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT688E | MAGNITUDE COMPARATOR | Intersil Corporation | GD74HCT688 vs CD74HCT688E |
TC74HCT688AP | IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Arithmetic Circuit | Toshiba America Electronic Components | GD74HCT688 vs TC74HCT688AP |
M54HCT688F1R | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | GD74HCT688 vs M54HCT688F1R |
CD54HCT688F | Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | GD74HCT688 vs CD54HCT688F |
GD54HCT688J | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | GD74HCT688 vs GD54HCT688J |
74HCT688N | IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | GD74HCT688 vs 74HCT688N |
HD74HCT688P | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 24.50 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | GD74HCT688 vs HD74HCT688P |
74HCT688NB | Identity Comparator | Nexperia | GD74HCT688 vs 74HCT688NB |
5962-8685701RA | HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 | Intersil Corporation | GD74HCT688 vs 5962-8685701RA |
74HCT688N,652 | 74HC(T)688 - 8-bit magnitude comparator DIP 20-Pin | NXP Semiconductors | GD74HCT688 vs 74HCT688N,652 |