GD74HCT563J
Description: Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20,

Overview of GD74HCT563J by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GD74HCT563J by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD74HCT563J by Goldstar Electron Co Ltd

GD74HCT563J
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
Additional Feature
BROADSIDE VERSION OF 533
Family
HCT
JESD-30 Code
R-CDIP-T20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
42 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GD74HCT563J
    Goldstar Electron Co Ltd
    Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20,
    VS

Alternate Parts for GD74HCT563J

This table gives cross-reference parts and alternative options found for GD74HCT563J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT563J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT533AP IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components GD74HCT563J vs TC74HCT533AP
GD54HCT533J Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd GD74HCT563J vs GD54HCT533J
8415501RA Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Lansdale Semiconductor Inc GD74HCT563J vs 8415501RA
CD54HCT533F3A Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 Harris Semiconductor GD74HCT563J vs CD54HCT533F3A
M54HCT564F1R HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics GD74HCT563J vs M54HCT564F1R
SN54HCT563J-00 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments GD74HCT563J vs SN54HCT563J-00
8415501RA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments GD74HCT563J vs 8415501RA
HCTS541DMSH Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 Harris Semiconductor GD74HCT563J vs HCTS541DMSH
TC74HCT563P IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components GD74HCT563J vs TC74HCT563P
SN74LS540N Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products GD74HCT563J vs SN74LS540N
Part Number Description Manufacturer Compare
GD54HCT563D Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd GD74HCT563J vs GD54HCT563D
SN74HCT533N Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Rochester Electronics LLC GD74HCT563J vs SN74HCT533N
M38510/32404BRA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments GD74HCT563J vs M38510/32404BRA
TC74HCT540F IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.200 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components GD74HCT563J vs TC74HCT540F
CD54HCT534F3A Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 Harris Semiconductor GD74HCT563J vs CD54HCT534F3A
M38510/65760B2A HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 Texas Instruments GD74HCT563J vs M38510/65760B2A
CD74HCT564M High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments GD74HCT563J vs CD74HCT564M
GD54HCT533 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd GD74HCT563J vs GD54HCT533
CD74HCT534M96 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Harris Semiconductor GD74HCT563J vs CD74HCT534M96
74HCT563NB IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors GD74HCT563J vs 74HCT563NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD74HCT563J by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD74HCT563J by Goldstar Electron Co Ltd

Select Manufacturer
Which Manufacturer of GD74HCT563J would you like to use for your alert(s)?
  • Please alert me when GD74HCT563J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD74HCT563J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74HCT563J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD74HCT563J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74HCT563J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74HCT563J by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: