Part Details for GD54HCT166D by Goldstar Electron Co Ltd
Overview of GD54HCT166D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GD54HCT166D
GD54HCT166D CAD Models
GD54HCT166D Part Data Attributes
|
GD54HCT166D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT166D
Goldstar Electron Co Ltd
Parallel In Serial Out, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD54HCT166D
This table gives cross-reference parts and alternative options found for GD54HCT166D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT166D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT166MT | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | GD54HCT166D vs CD74HCT166MT |
CD74HCT166ME4 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | GD54HCT166D vs CD74HCT166ME4 |
74HCT166D | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | GD54HCT166D vs 74HCT166D |
CD74HCT166M96E4 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | GD54HCT166D vs CD74HCT166M96E4 |
CD74HCT166M | Logic Circuit | Thomson Consumer Electronics | GD54HCT166D vs CD74HCT166M |
74HCT166D/S420,118 | 74HC(T)166 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | Nexperia | GD54HCT166D vs 74HCT166D/S420,118 |
CD74HCT166TM96Q1 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -40 to 125 | Texas Instruments | GD54HCT166D vs CD74HCT166TM96Q1 |
CD74HCT166MTE4 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | GD54HCT166D vs CD74HCT166MTE4 |
CD74HCT166MX | Shift Register, 8-Bit, CMOS, PDSO16 | RCA | GD54HCT166D vs CD74HCT166MX |
CD74HCT166M | IC,SHIFT REGISTER,HCT-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | GD54HCT166D vs CD74HCT166M |