GD54HCT166D vs CD74HCT166TM96Q1 feature comparison

GD54HCT166D Goldstar Electron Co Ltd

Buy Now Datasheet

CD74HCT166TM96Q1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TEXAS INSTRUMENTS INC
Package Description , SOP,
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01
Additional Feature SISO OPERATION ALSO AVAILABLE
Count Direction RIGHT
Family HCT
JESD-609 Code e4
Length 9.9 mm
Number of Bits 8
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Code SOP
Propagation Delay (tpd) 60 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 1.27 mm
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 16 MHz

Compare GD54HCT166D with alternatives

Compare CD74HCT166TM96Q1 with alternatives