Part Details for GD54HCT10D by Goldstar Electron Co Ltd
Overview of GD54HCT10D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HCT10D
GD54HCT10D CAD Models
GD54HCT10D Part Data Attributes
|
GD54HCT10D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT10D
Goldstar Electron Co Ltd
NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD54HCT10D
This table gives cross-reference parts and alternative options found for GD54HCT10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT10M1R | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | GD54HCT10D vs M74HCT10M1R |
74HCT10D,652 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | GD54HCT10D vs 74HCT10D,652 |
SN74HCS10DR | Triple 3-input NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | GD54HCT10D vs SN74HCS10DR |
CD74HCT10M96 | NAND GATE | Intersil Corporation | GD54HCT10D vs CD74HCT10M96 |
933714360653 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | GD54HCT10D vs 933714360653 |
CD74HCT10ME4 | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | GD54HCT10D vs CD74HCT10ME4 |
M74HCT10RM13TR | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | GD54HCT10D vs M74HCT10RM13TR |
74HCT10D-T | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | GD54HCT10D vs 74HCT10D-T |
74HCT10D | NAND Gate | Nexperia | GD54HCT10D vs 74HCT10D |
74HCT10D-Q100J | 74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | GD54HCT10D vs 74HCT10D-Q100J |