-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74HCT10D-Q100JTR-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SO Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1150 / $0.1283 | Buy Now |
DISTI #
74HCT10D-Q100J
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT10D-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1059 / $0.1185 | Buy Now |
DISTI #
771-74HCT10D-Q100J
|
Mouser Electronics | Logic Gates 74HCT10D-Q100/SOT108/SO14 RoHS: Compliant | 0 |
|
$0.1080 / $0.1260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1068 | Buy Now |
|
Rochester Electronics | 74HCT10 - Triple 3-input NAND gate RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0923 / $0.1086 | Buy Now |
DISTI #
74HCT10D-Q100J
|
TTI | Logic Gates 74HCT10D-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1140 | Buy Now |
DISTI #
74HCT10D-Q100J
|
Avnet Silica | NAND Gate 3-Element 3-IN CMOS 14-Pin SO T/R (Alt: 74HCT10D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT10D-Q100J
|
EBV Elektronik | NAND Gate 3-Element 3-IN CMOS 14-Pin SO T/R (Alt: 74HCT10D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT10D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT10D-Q100J
Nexperia
74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT10D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT10D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935300059118 | Nexperia | Check for Price | NAND Gate | 74HCT10D-Q100J vs 935300059118 |
74HCT10D-Q100 | Nexperia | Check for Price | NAND Gate | 74HCT10D-Q100J vs 74HCT10D-Q100 |
CD74HCT10M96 | Intersil Corporation | Check for Price | NAND GATE | 74HCT10D-Q100J vs CD74HCT10M96 |
74HCT10D,652 | Nexperia | Check for Price | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin | 74HCT10D-Q100J vs 74HCT10D,652 |
DV74HCT10D | avg Semiconductors | Check for Price | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | 74HCT10D-Q100J vs DV74HCT10D |
GD54HCT10D | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, | 74HCT10D-Q100J vs GD54HCT10D |
CD74HCT10MG4 | Texas Instruments | Check for Price | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74HCT10D-Q100J vs CD74HCT10MG4 |