Part Details for GD2-151509 by Mean Well
Overview of GD2-151509 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD2-151509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-GD2-151509-ND
|
DigiKey | 2W, I:15VDC, O:+15/-9VDC@+100/-60M Min Qty: 1 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8100 | Buy Now |
DISTI #
GD2-151509
|
Avnet Americas | 2W, I:15VDC, O:+15/-9VDC@+100/-60MA - Boxed Product (Development Kits) (Alt: GD2-151509) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-GD2-151509
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 13.5-16.5Vin 15V/-9Vout +100mA/-60mA SIP7 Iso Unreg IGBT Sic Gate Driver RoHS: Compliant | 0 |
|
$8.3200 / $10.3300 | Order Now |
DISTI #
75537649
|
RS | DC-DC Converter, 2W, SIP7, 13.5-16.5Vin. +15Vout/-9Vout, GD2 Series | MEAN WELL GD2-151509 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7800 / $10.2500 | RFQ |
|
Future Electronics | 2W, I:15VDC, O:+15/-9VDC@+100/-60mA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$10.5000 / $11.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0500 / $9.3900 | Buy Now |
DISTI #
000000000007236391
|
Sager | Mean Well 2W 13.5-16.5Vin 15V/-9Vout +100mA/-60mA SIP7 Iso Unreg IGBT Sic Gate Driver Min Qty: 1 | 0 |
|
$7.9300 / $9.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0500 / $9.3900 | Buy Now |