-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.81% +Tol, 0.81% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCQ1555C1H6R2WB01DCT-ND
|
DigiKey | CAP CER 6.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0621 / $0.3700 | Buy Now |
DISTI #
GCQ1555C1H6R2WB01D
|
Avnet Americas | Cap Ceramic Multilayer 6.2pF 50VDC 0.05pF SMD Paper T/R - Tape and Reel (Alt: GCQ1555C1H6R2WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0611 | Buy Now |
DISTI #
81-GCQ1555C1H6R2WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.2 pF 50 VDC 0.05 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0600 / $0.3300 | Order Now |
DISTI #
V72:2272_18942384
|
Arrow Electronics | Cap Ceramic 6.2pF 50V C0G 0.05pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1804 Container: Cut Strips | Americas - 313 |
|
$0.0538 / $0.0574 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0588 | Buy Now |
DISTI #
26597099
|
Verical | Cap Ceramic 6.2pF 50V C0G 0.05pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1804 | Americas - 313 |
|
$0.0538 / $0.0547 | Buy Now |
DISTI #
GCQ1555C1H6R2WB01D
|
Avnet Abacus | (Alt: GCQ1555C1H6R2WB01D) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302419609
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 313 |
|
$0.0538 / $0.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCQ1555C1H6R2WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCQ1555C1H6R2WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.81% +Tol, 0.81% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 0.8065% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 0.8065% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCQ1555C1H6R2WB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1H6R2WB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM1555C1H6R2WB01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.81% +Tol, 0.81% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCQ1555C1H6R2WB01D vs GJM1555C1H6R2WB01B |
CL05C6R2AB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1H6R2WB01D vs CL05C6R2AB5GNNE |
CL05C6R2AB5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1H6R2WB01D vs CL05C6R2AB5GNNP |
C0402COG6R2A500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Eyang Technology Development Co Ltd | GCQ1555C1H6R2WB01D vs C0402COG6R2A500NYN |
CL05C6R2AB5ANNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1H6R2WB01D vs CL05C6R2AB5ANNE |
CL05C6R2AB5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1H6R2WB01D vs CL05C6R2AB5NNNO |
CL05C6R2AB5GNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1H6R2WB01D vs CL05C6R2AB5GNNL |
CL05C6R2AB5GNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1H6R2WB01D vs CL05C6R2AB5GNNF |
GRM1555C1H6R2WZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.81% +Tol, 0.81% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCQ1555C1H6R2WB01D vs GRM1555C1H6R2WZ01J |
CL05C6R2AB5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | GCQ1555C1H6R2WB01D vs CL05C6R2AB5NNNL |