Part Details for CL05C6R2AB5GNNF by Samsung Electro-Mechanics
Overview of CL05C6R2AB5GNNF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05C6R2AB5GNNF
CL05C6R2AB5GNNF CAD Models
CL05C6R2AB5GNNF Part Data Attributes
|
CL05C6R2AB5GNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05C6R2AB5GNNF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.8065% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 0.8065% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05C6R2AB5GNNF
This table gives cross-reference parts and alternative options found for CL05C6R2AB5GNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05C6R2AB5GNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H6R2WZ01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.81% +Tol, 0.81% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05C6R2AB5GNNF vs GRM1555C1H6R2WZ01W |
C0402COG6R2A500NYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Eyang Technology Development Co Ltd | CL05C6R2AB5GNNF vs C0402COG6R2A500NYB |
GJM1555C1H6R2WB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.81% +Tol, 0.81% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05C6R2AB5GNNF vs GJM1555C1H6R2WB01D |
CL05C6R2AB5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2AB5GNNF vs CL05C6R2AB5GNNO |
CL05C6R2AB5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2AB5GNNF vs CL05C6R2AB5NNNC |
CL05C6R2AB5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2AB5GNNF vs CL05C6R2AB5NNNP |
GRM1555C1H6R2WA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.81% +Tol, 0.81% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05C6R2AB5GNNF vs GRM1555C1H6R2WA01B |
CL05C6R2AB5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2AB5GNNF vs CL05C6R2AB5NNNL |
CL05C6R2AB5GNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.8065% +Tol, 0.8065% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2AB5GNNF vs CL05C6R2AB5GNNL |
GRM1555C1H6R2WA01D | Capacitor, Ceramic, Chip, General Purpose, 6.2pF, 50V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CL05C6R2AB5GNNF vs GRM1555C1H6R2WA01D |