-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8064-1-ND
|
DigiKey | CAP CER 47UF 6.3V X7R 1210 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29987 In Stock |
|
$0.5980 / $2.0400 | Buy Now |
DISTI #
GCM32ER70J476ME19L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32ER70J476ME19L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4022 | Buy Now |
DISTI #
81-GCM32ER70J476ME9L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 1210 X7R AEC-Q200 RoHS: Compliant | 65185 |
|
$0.5830 / $1.8000 | Buy Now |
DISTI #
V36:1790_07197615
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2404 | Americas - 7000 |
|
$0.5774 / $0.6067 | Buy Now |
DISTI #
V72:2272_07197615
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 145 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2307 Container: Cut Strips | Americas - 6888 |
|
$0.6128 / $0.6884 | Buy Now |
|
Future Electronics | 1210 47 uF 6.3 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 9000Reel |
|
$0.5700 / $0.6000 | Buy Now |
|
Future Electronics | 1210 47 uF 6.3 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5300 / $0.5800 | Buy Now |
DISTI #
78399443
|
Verical | Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2404 | Americas - 7000 |
|
$0.5774 / $0.6067 | Buy Now |
DISTI #
66461429
|
Verical | Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 2307 | Americas - 6888 |
|
$0.8827 | Buy Now |
DISTI #
83637933
|
Verical | Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2428 | Americas - 2000 |
|
$0.8969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM32ER70J476ME19L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32ER70J476ME19L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GCM32ER70J476ME19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM32ER70J476ME19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ32ER70J476ME01L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GCM32ER70J476ME19L vs GCJ32ER70J476ME01L |
JMK325B7476MMHPR | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | GCM32ER70J476ME19L vs JMK325B7476MMHPR |
GRJ32ER70J476ME11L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GCM32ER70J476ME19L vs GRJ32ER70J476ME11L |
CC1210MKX7R5BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | GCM32ER70J476ME19L vs CC1210MKX7R5BB476 |
JMK325B7476MM-PR | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | GCM32ER70J476ME19L vs JMK325B7476MM-PR |
GCJ32ER70J476ME01K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GCM32ER70J476ME19L vs GCJ32ER70J476ME01K |
JMK325B7476MM-TR | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GCM32ER70J476ME19L vs JMK325B7476MM-TR |
C1210C476M9RAL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | KEMET Corporation | GCM32ER70J476ME19L vs C1210C476M9RAL |
MLASJ32MSB7476MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GCM32ER70J476ME19L vs MLASJ32MSB7476MPNB25 |
GRT32ER70J476ME13L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GCM32ER70J476ME19L vs GRT32ER70J476ME13L |